Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoEBW5216PNT-L100FB
Order Code4226631
Technical Datasheet
497 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €17.150 |
3+ | €11.730 |
5+ | €10.930 |
10+ | €10.130 |
20+ | €8.910 |
50+ | €8.110 |
Price for:Each
Minimum: 1
Multiple: 1
€17.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoEBW5216PNT-L100FB
Order Code4226631
Technical Datasheet
Resistance100µohm
Product Range0
Resistor Case / Package-
Power Rating15W
Resistance Tolerance0
Resistor TechnologyMetal Element
Temperature Coefficient± 150ppm/°C
Product Length52mm
Product Width16mm
Product Height3mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
100µohm
Resistor Case / Package
-
Resistance Tolerance
0
Temperature Coefficient
± 150ppm/°C
Product Width
16mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
0
Power Rating
15W
Resistor Technology
Metal Element
Product Length
52mm
Product Height
3mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability