Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoASC2010-470RFT4
Order Code2693400
Product RangeASC Series
Technical Datasheet
40,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.075 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoASC2010-470RFT4
Order Code2693400
Product RangeASC Series
Technical Datasheet
Resistance470ohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeASC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
470ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
ASC Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for ASC2010-470RFT4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
Product traceability