Print Page
EN16-H20AF15
Rotary Encoder, Mechanical, Incremental, 24 PPR, 0 Detents, Vertical, Without Push Switch
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / PARTNER STOCK
Manufacturer Part NoEN16-H20AF15
Order Code4430524
Product RangeEN16 Series
Technical Datasheet
1,221 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
100+ | €1.260 |
300+ | €1.180 |
Price for:Each
Minimum: 100
Multiple: 100
€126.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / PARTNER STOCK
Manufacturer Part NoEN16-H20AF15
Order Code4430524
Product RangeEN16 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution24PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputGray Code
Encoder MountingThrough Hole
Product RangeEN16 Series
Rotational Speed Max100rpm
Rotational Life Cycles30000
No. of Channels-
Shaft TypeFlatted Shaft
Shaft Length15mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min85°C
Operating Temperature Max-30°C
IP Rating-
TerminationPC Pin
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24PPR
Orientation
Vertical
Encoder Output
Gray Code
Product Range
EN16 Series
Rotational Life Cycles
30000
Shaft Type
Flatted Shaft
Shaft Diameter
6mm
Supply Voltage Max
-
Operating Temperature Max
-30°C
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
100rpm
No. of Channels
-
Shaft Length
15mm
Supply Voltage Min
-
Operating Temperature Min
85°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165