Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB900W55Z
Order Code1497939
Technical Datasheet
231 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.430 |
| 5+ | €6.300 |
| 10+ | €6.170 |
| 50+ | €6.040 |
| 100+ | €5.910 |
| 250+ | €5.790 |
Price for:Each
Minimum: 1
Multiple: 1
€6.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB900W55Z
Order Code1497939
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width9.5mm
Gap Width9.53mm
Supply Voltage Min4.75V
Aperture Width1.27mm
Supply Voltage Max5.25V
Sensor Case / PackageModule
Forward Current If40mA
Collector Emitter Voltage Max-
Reverse Voltage Vr2V
Forward Voltage1.7V
Collector Current IC Max-
Sensor Output TypeTotem Pole
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The EML30 series single-output open-frame and encapsulated AC-DC Power Supply. With approvals to world-wide medical safety standard, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, this class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications.
- Compact size
- Peak load capability
- 0.3W No load input power
- ±1% Initial set accuracy
- 12ms Holdup time (at full load and 115VAC)
Applications
Power Management, Test & Measurement, Industrial
Technical Specifications
Sensing Method
Through Beam
Gap Width
9.53mm
Aperture Width
1.27mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Forward Voltage
1.7V
Sensor Output Type
Totem Pole
Sensor Mounting
Cable, Panel
Operating Temperature Max
70°C
Qualification
-
Sensing Distance / Slot Width
9.5mm
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Forward Current If
40mA
Reverse Voltage Vr
2V
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078