Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB842W51Z
Order Code2630906
Product RangeOPB840W Series
Technical Datasheet
1,329 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.340 |
| 5+ | €4.310 |
| 10+ | €4.280 |
| 50+ | €4.250 |
| 100+ | €4.220 |
| 250+ | €4.140 |
Price for:Each
Minimum: 1
Multiple: 1
€4.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB842W51Z
Order Code2630906
Product RangeOPB840W Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.18mm
Supply Voltage Min-
Gap Width3.18mm
Aperture Width1.27mm
Supply Voltage Max-
Forward Current If50mA
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Reverse Voltage Vr2V
Forward Voltage1.7V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeOPB840W Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
OPB842W51Z is a slotted optical switch. It provides the design engineer with the flexibility of a custom device from a standard product line. Housings are made from an opaque grade of injection-moulded plastic that minimizes the assembly’s sensitivity to visible and near-infrared ambient radiation. Switching of the phototransistor occurs whenever an opaque object passes through the slot and interrupts the beam. Applications include non-contact interruptive object sensing, assembly line automation, machine automation, equipment security, and machine safety.
- 3.18mm wide slot
- Side mount opaque plastic discrete shell material
- Wire termination
- 1.27mm emitter aperture, 0.25mm sensor aperture
- Storage and operating temperature range from -40°C to +80°C
- Input diode forward DC current is 50mA at TA = 25°C
- Peak forward current (1µs pulse width, 300pps) is 1A at TA = 25°C
- Forward voltage is 1.7V max at IF = 20mA, TA = 25°C
- Reverse current is 100µA maximum at VR = 2V, TA = 25°C
- Power dissipation is 100mW at TA = 25°C
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
-
Aperture Width
1.27mm
Forward Current If
50mA
Collector Emitter Voltage Max
30V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
Sensor Mounting
Cable, Panel
Operating Temperature Max
80°C
Qualification
-
Sensing Distance / Slot Width
3.18mm
Gap Width
3.18mm
Supply Voltage Max
-
Sensor Case / Package
Module
Reverse Voltage Vr
2V
Collector Current IC Max
30mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB840W Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001136