Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.850 |
5+ | €4.780 |
10+ | €4.710 |
50+ | €4.630 |
100+ | €4.560 |
250+ | €4.470 |
Product Information
Product Overview
The OPB822SD series Slotted Switch consists of two infrared emitting diodes and two NPN silicon phototransistors mounted on opposite sides of a 0.090” (2.29mm) wide slot. OPB822 uses a side-by-side mounting configuration. OPB822SD has the aperture in front of both phototransistors and both emitters. Dual channels enable direction of travel sensing. With the low-cost plastic housing reduces possible interference from ambient light and provides protection from dust and dirt. Phototransistor switching occurs when an opaque object passes through the device slot.
- Non-contact switching
- Single or double apertures for high resolution
- Choice of slot widths
- Choice of side-by-side or over/under dual channels
- Choice of electrical outputs
- 2m Cable or plug M12
Applications
Sensing & Instrumentation, Signal Processing, Automation & Process Control, Safety, Industrial
Technical Specifications
Through Beam
-
0.254mm
20mA
30V
1.7V
Phototransistor
Panel, Through Hole
85°C
-
4.06mm
2.286mm
-
Module
2V
30mA
-
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate