Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB710
Order Code1497907
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.740 |
5+ | €8.720 |
10+ | €8.700 |
50+ | €8.680 |
100+ | €8.660 |
250+ | €8.490 |
Price for:Each
Minimum: 1
Multiple: 1
€8.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB710
Order Code1497907
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width6.35mm
Supply Voltage Min-
Sensing Distance6.35mm
Supply Voltage Max-
Forward Current If50mA
Reverse Voltage Vr3V
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Forward Voltage1.5V
Collector Current IC Max25mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Product Overview
The OPB710 is a Reflective Object Sensor that consists of a gallium arsenide infrared emitting diode and an NPN silicon phototransistor. On each sensor, the emitting diode and detector are mounted side-by-side on parallel axes. A black plastic sleeve is attached and filled with encapsulating epoxy to cover the emitter and detector. The package contains an internal barrier which prevents diode emissions from reaching the sensor directly.
- Photodarlington output
- Unfocused for sensing diffuse surface
- Clear encapsulating epoxy
- Filtered to reduce the effect of visible or fluorescent light
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Supply Voltage Max
-
Reverse Voltage Vr
3V
Collector Emitter Voltage Max
30V
Forward Voltage
1.5V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Sensing Distance / Slot Width
6.35mm
Sensing Distance
6.35mm
Forward Current If
50mA
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
30V
Collector Current IC Max
25mA
IP Rating
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722