Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB480T11Z
Order Code1678600
Product RangeOPB480 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | €4.430 |
Price for:Each
Minimum: 200
Multiple: 200
€886.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB480T11Z
Order Code1678600
Product RangeOPB480 Series
Technical Datasheet
Gap Width3.18mm
Forward Current If40mA
Reverse Voltage Vr2V
Forward Voltage1.7V
Sensor Output Type10K Pullup
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPB480 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Photologic® slotted optical switch provide optimum flexibility for the design engineer. It is suitable for use in mechanical switch replacement, speed indication (tachometer), mechanical limit indication and edge sensing applications.
- Transmissive shell, wire termination discrete housing material
- Buffered 10KOhm output electrical specifications
- Two mounting tabs
- 0.010" [0.25mm] emitter aperture and sensor aperture
Technical Specifications
Gap Width
3.18mm
Reverse Voltage Vr
2V
Sensor Output Type
10K Pullup
Operating Temperature Min
-40°C
Product Range
OPB480 Series
Forward Current If
40mA
Forward Voltage
1.7V
Sensor Mounting
Panel / Chassis
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability