Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP224
Order Code4890954
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP224
Order Code4890954
Technical Datasheet
Peak Wavelength890nm
Diode Case StyleMini-pill
Angle of Half Intensity24°
Forward Current If(AV)100mA
Radiant Intensity (Ie)-
Forward Voltage VF Max1.8V
Rise Time500ns
Fall Time tf250ns
Operating Temperature Min-65°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product Range-
MSL-
Technical Specifications
Peak Wavelength
890nm
Angle of Half Intensity
24°
Radiant Intensity (Ie)
-
Rise Time
500ns
Operating Temperature Min
-65°C
Automotive Qualification Standard
-
MSL
-
Diode Case Style
Mini-pill
Forward Current If(AV)
100mA
Forward Voltage VF Max
1.8V
Fall Time tf
250ns
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1