Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoRN55D4991F
Order Code2411162
Product RangeRN Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoRN55D4991F
Order Code2411162
Product RangeRN Series
Technical Datasheet
Resistance4.99kohm
Product RangeRN Series
Power Rating125mW
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationMIL-R-10509
Technical Specifications
Resistance
4.99kohm
Power Rating
125mW
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Product Range
RN Series
Resistor Case / Package
Axial Leaded
Resistor Technology
Thick Film
Operating Temperature Min
-65°C
Qualification
MIL-R-10509
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000606