Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoRN55D1210F
Order Code2411159
Product RangeRN Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoRN55D1210F
Order Code2411159
Product RangeRN Series
Technical Datasheet
Resistance121ohm
Power Rating125mW
Product RangeRN Series
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypePrecision
Product Diameter2.3mm
Product Length6.4mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationMIL-R-10509
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
121ohm
Product Range
RN Series
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Thick Film
Resistor Type
Precision
Product Length
6.4mm
Operating Temperature Min
-65°C
Qualification
MIL-R-10509
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000593