Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoPHS11R2DBR10KE333
Order Code4292648
Product RangePHS11R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€2,370.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoPHS11R2DBR10KE333
Order Code4292648
Product RangePHS11R Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating100mW
Resistance Tolerance± 20%
Product RangePHS11R Series
Potentiometer MountingSurface Mount
Shaft Diameter5mm
No. of Gangs-
Adjustment TypeRotary
Shaft Length-
Temperature Coefficient± 500ppm/°C
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsGull Wing
Resistor Case / Package-
Product Length11mm
Product Width12mm
Product Height2.2mm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Surface Mount
No. of Gangs
-
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
Gull Wing
Product Length
11mm
Product Height
2.2mm
Operating Temperature Max
120°C
No. of Turns
1Turns
Power Rating
100mW
Product Range
PHS11R Series
Shaft Diameter
5mm
Adjustment Type
Rotary
Temperature Coefficient
± 500ppm/°C
Resistor Technology
-
Resistor Case / Package
-
Product Width
12mm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
Product traceability