Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM72E-06R68LFTR13
Order Code2336902
Product RangeHM72E Series
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM72E-06R68LFTR13
Order Code2336902
Product RangeHM72E Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)14.4A
Inductor ConstructionShielded
Saturation Current (Isat)16.5A
Product RangeHM72E Series
Power Inductor Case7.23mm x 6.8mm x 3mm
Inductor Case / Package-
DC Resistance Max5500µohm
Inductance Tolerance± 20%
Product Length7.23mm
Product Width6.8mm
Product Height3mm
Alternatives for HM72E-06R68LFTR13
3 Products Found
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
HM72E Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
RMS Current (Irms)
14.4A
Saturation Current (Isat)
16.5A
Power Inductor Case
7.23mm x 6.8mm x 3mm
DC Resistance Max
5500µohm
Product Length
7.23mm
Product Height
3mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability