Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM72E-06R10LFTR13
Order Code2336898
Product RangeHM72E Series
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM72E-06R10LFTR13
Order Code2336898
Product RangeHM72E Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)26.2A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeHM72E Series
Power Inductor Case7.23mm x 6.8mm x 3mm
DC Resistance Max0.0017ohm
Inductance Tolerance± 20%
Product Length7.23mm
Product Width6.8mm
Product Height3mm
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
HM72E Series
DC Resistance Max
0.0017ohm
Product Length
7.23mm
Product Height
3mm
RMS Current (Irms)
26.2A
Saturation Current (Isat)
45A
Power Inductor Case
7.23mm x 6.8mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability