Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM72B-06R68LFTR13
Order Code2192126
Product RangeHM72B Series
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM72B-06R68LFTR13
Order Code2192126
Product RangeHM72B Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)14.4A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeHM72B Series
Power Inductor Case7.23mm x 6.8mm x 3mm
DC Resistance Max5500µohm
Inductance Tolerance± 20%
Product Length7.23mm
Product Width6.8mm
Product Height3mm
Alternatives for HM72B-06R68LFTR13
5 Products Found
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
HM72B Series
DC Resistance Max
5500µohm
Product Length
7.23mm
Product Height
3mm
RMS Current (Irms)
14.4A
Saturation Current (Isat)
25A
Power Inductor Case
7.23mm x 6.8mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001