Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72L-12651R0LFTR
Order Code2932075
Product RangeHA72L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.190 |
10+ | €1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72L-12651R0LFTR
Order Code2932075
Product RangeHA72L Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)49A
Product RangeHA72L Series
Inductor Case / Package-
Power Inductor Case13.5mm x 12.8mm x 6.5mm
DC Resistance Max0.002ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.8mm
Product Height6.5mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
HA72L Series
Power Inductor Case
13.5mm x 12.8mm x 6.5mm
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
32A
Saturation Current (Isat)
49A
Inductor Case / Package
-
DC Resistance Max
0.002ohm
Product Length
13.5mm
Product Height
6.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027