Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA66-530560LF
Order Code2909089RL
Product RangeHA66 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €0.877 |
1000+ | €0.863 |
2000+ | €0.859 |
10000+ | €0.855 |
20000+ | €0.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
€443.50 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA66-530560LF
Order Code2909089RL
Product RangeHA66 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.71A
Inductor ConstructionShielded
Saturation Current (Isat)720mA
Product RangeHA66 Series
DC Resistance Max0.305ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.7mm
Product Height3mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
HA66 Series
Inductance Tolerance
± 20%
Product Width
5.7mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
1.71A
Saturation Current (Isat)
720mA
DC Resistance Max
0.305ohm
Product Length
5.7mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability