Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoEN16ABVM22B0F20
Order Code3931902
Product RangeEN16AB Series
Your Part Number
Technical Datasheet
33 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.360 |
| 50+ | €1.850 |
| 100+ | €1.620 |
| 250+ | €1.510 |
| 500+ | €1.460 |
| 1536+ | €1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoEN16ABVM22B0F20
Order Code3931902
Product RangeEN16AB Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution16PPR
No. of Detents16 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder Output-
Encoder MountingThrough Hole
Product RangeEN16AB Series
Rotational Speed Max-
Rotational Life Cycles30000
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length20mm
Shaft Diameter16mm
Supply Voltage Min-
Supply Voltage Max12VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP51
TerminationSolder Pin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
16PPR
Orientation
Vertical
Encoder Output
-
Product Range
EN16AB Series
Rotational Life Cycles
30000
Shaft Type
D Type Flatted End
Shaft Diameter
16mm
Supply Voltage Max
12VDC
Operating Temperature Max
70°C
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
16 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
-
Shaft Length
20mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
IP51
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability