Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No21671
Order Code3403273
Also Known AsGTIN UPC EAN: 8713439216714
Technical Datasheet
No Longer Manufactured
Product Overview
High performance microphone with mute switch and tripod stand for outstandingly clear and natural voice reproduction.
- Ideal for voice recordings, online gaming and voice controlled applications
- Handheld microphone design with stable tripod makes it suitable for both handheld and handsfree applications
- Suitable for use with PCs and laptops
- Gold plated 3.5mm plug for optimised connection and quality
- Extra long 2.5m cable
Contents
Microphone, tripod, adaptor cable and user guide
Technical Specifications
Frequency Response Min
50Hz
Lead Length
250cm
Frequency Response Max
16kHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234