Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No20967
Order Code3530985
Also Known AsGTIN UPC EAN: 8713439209679
Your Part Number
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.550 |
| 3+ | €14.220 |
Price for:Each
Minimum: 1
Multiple: 1
€14.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUST
Manufacturer Part No20967
Order Code3530985
Also Known AsGTIN UPC EAN: 8713439209679
Technical Datasheet
Connector to ConnectorType C Plug to Type A Receptacle
Cable Length - Metric90mm
Cable Length - Imperial3.54"
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Compact cable adaptor that converts a USB-C port to a high speed USB-A port on your laptop or tablet. Ideal for connecting devices with standard USB connections to modern equipment fitted with a USB Type-C port.
- Supports USB 3.2 Gen 2 transfer speeds up to 10Gb/s
- Compact & lightweight design
- Plug & play, no software required
Technical Specifications
Connector to Connector
Type C Plug to Type A Receptacle
Cable Length - Imperial
3.54"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
90mm
USB Standard
USB 3.2
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06