Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.250 |
| 5+ | €53.770 |
| 10+ | €52.690 |
Price for:Each
Minimum: 1
Multiple: 1
€58.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoP9-4904
Order Code4635522
Product Range49 Series
Technical Datasheet
No. of Digits / Alpha4
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max0
Panel Cutout Height25.7mm
Panel Cutout Width37.1mm
Operating Temperature Min-26°C
Operating Temperature Max60°C
Product Range49 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
-
Panel Cutout Height
25.7mm
Operating Temperature Min
-26°C
Product Range
49 Series
Digit Height
4mm
Supply Voltage Max
0
Panel Cutout Width
37.1mm
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001