Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No3410-5000
Order Code4635531
Product Range3410 Series
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.910 |
| 5+ | €24.770 |
| 10+ | €24.010 |
| 20+ | €23.530 |
Price for:Each
Minimum: 1
Multiple: 1
€26.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No3410-5000
Order Code4635531
Product Range3410 Series
Technical Datasheet
Supply Voltage Min20VAC
Supply Voltage Max300VAC
Time Min0.1s
Time Max9999999.9h
Panel Cutout Height24.1mm
Panel Cutout Width37mm
Product Range3410 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage Min
20VAC
Time Min
0.1s
Panel Cutout Height
24.1mm
Product Range
3410 Series
Supply Voltage Max
300VAC
Time Max
9999999.9h
Panel Cutout Width
37mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:91061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001