Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTWCH-78-2/500
Order Code4661350
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.310 |
10+ | €6.810 |
25+ | €6.200 |
50+ | €5.710 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€7.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTWCH-78-2/500
Order Code4661350
Technical Datasheet
Wire Gauge-
Conductor Area CSA-
Impedance78ohm
Jacket ColourBlue
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialPolyolefin
External Diameter6.15mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wire Gauge
-
Impedance
78ohm
Reel Length (Imperial)
500ft
No. of Max Strands x Strand Size
-
Jacket Material
Polyolefin
Product Range
-
Conductor Area CSA
-
Jacket Colour
Blue
Reel Length (Metric)
152.4m
Conductor Material
Tinned Copper
External Diameter
6.15mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001