Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL155-29
Order Code2257821
Product Range150
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.390 |
| 5+ | €33.060 |
| 10+ | €32.720 |
| 25+ | €32.090 |
| 50+ | €31.170 |
| 100+ | €26.760 |
Price for:Each
Minimum: 1
Multiple: 1
€33.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL155-29
Order Code2257821
Product Range150
Technical Datasheet
Connector TypeTriaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeTWC-78-1, TWC-124-1A
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range150
Product Overview
The PL155-29 is a straight Twinaxial Plug with gold-plated brass contact. This twinaxial plug is suitable for TWC-78-1 and TWC-124-1A cable. It features wrench crimp coaxial termination and 500MHz maximum frequency. Concentric twinax/triax subminiature 3-lug TRS plug.
- Nickel-plated brass body
Applications
RF Communications
Technical Specifications
Connector Type
Triaxial
Coaxial Termination
Crimp
Coaxial Cable Type
TWC-78-1, TWC-124-1A
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
500MHz
Product Range
150
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01