Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €230.880 |
5+ | €202.020 |
10+ | €167.380 |
25+ | €150.070 |
50+ | €138.530 |
100+ | €129.290 |
Price for:Each
Minimum: 1
Multiple: 1
€230.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBN73
Order Code2257819
Convert From Coax TypeTRB
Convert From GenderPlug
Convert To Coax TypeTRB
Convert To GenderJack, Jack
Adapter Body StyleTee Adapter
Impedance-
Connector TypeInter Series Coaxial
Product Range-
Product Overview
The BN73 is a 3-lug Triax T Adapter, made of nickel. The TRB-series adapter has contact surfaces isolated from each other, as well as from the outer shield and all metallic parts are machined/formed to extremely close tolerances.
- Extreme reliability
- Rugged physical properties
- Superior mechanical performance
- -65 to +165°C Temperature range
Applications
Aerospace, Defence, Military, RF Communications
Technical Specifications
Convert From Coax Type
TRB
Convert To Coax Type
TRB
Adapter Body Style
Tee Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Plug
Convert To Gender
Jack, Jack
Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023