27 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.800 |
| 10+ | €3.270 |
| 100+ | €3.110 |
| 250+ | €2.920 |
| 500+ | €2.780 |
Product Information
Product Overview
The UR030-06N is a 6-inch black Universal Reversible USB 2.0 Hi-speed Cable with a reversible type-A plug on one end and a 5-pin mini type-B plug on other end. The cable is backward compatible and can be used with older USB1.1 applications as well. It is made with superior foil shielding for reliable, error-free data communications. It features nickel-plated connectors and gold-plated copper contacts for superior conductivity. The cable is manufactured with molded connectors and integral strain relief for extra durability and long life. The premium double-shielded cable with tinned copper braid and aluminium Mylar foil shield.
- 1.5 to 480Mbps Supports faster data transfer rate
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
USB Type A Plug
Mini USB Type B Plug
6"
Black
-
Reversible Type A Plug to Mini Type B Plug
150mm
USB 2.0
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate