Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.320 |
10+ | €4.370 |
100+ | €4.150 |
250+ | €3.900 |
500+ | €3.710 |
Product Information
Product Overview
The UR024-18N-RA is an universal reversible USB 2.0 Hi-speed Extension Cable features an universal/reversible, right/left angle, A-male connector and is manufactured using USB2.0 cable. Universal/reversible connector allows the cable to be plugged in any direction. This cable is backwards compatible and can also be used with the older USB 1.1 cables. It is made with superior foil shielding for reliable error-free data communications. Features nickel plated connectors and gold-plated copper contacts for superior conductivity. The cable is manufactured with molded connectors and integral strain relief for extra durability and long life. The significantly faster data transfer rates of USB 2.0 (up to 480Mbps) makes it perfect. This USB cable is suitable for any USB device requiring an USB cable, USB2.0 performance only when used with USB2.0 device and USB2.0 controller.
- USB 2.0 compliant, to 480Mbps transfer rates
- Backward compatible with previous USB generations
- Gold-plated contacts and molded ends to provide a lifetime of use
Applications
Multimedia
Technical Specifications
Reversible 90° Type A Plug to Type A Receptacle
1.5ft
Black
-
460mm
USB 2.0
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate