Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUPB-10K0-2U1C
Order Code3516326
Product RangeUPB Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUPB-10K0-2U1C
Order Code3516326
Product RangeUPB Series
Technical Datasheet
Battery Capacity10.05Ah
No. of Charging Ports3 Ports
Charging Amps2.4A, 3A
External Depth0
External Height0
External Width2.8"
Product RangeUPB Series
SVHCLead
Technical Specifications
Battery Capacity
10.05Ah
Charging Amps
2.4A, 3A
External Height
0
Product Range
UPB Series
No. of Charging Ports
3 Ports
External Depth
0
External Width
2.8"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31752