Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU422-20N-G2
Order Code3493693
Product RangeU422 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.770 |
5+ | €8.270 |
10+ | €7.770 |
25+ | €7.410 |
50+ | €7.150 |
100+ | €6.900 |
250+ | €6.570 |
Price for:Each
Minimum: 1
Multiple: 1
€8.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU422-20N-G2
Order Code3493693
Product RangeU422 Series
Technical Datasheet
Connector to ConnectorType C Plug to Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial1.7ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeU422 Series
Technical Specifications
Connector to Connector
Type C Plug to Type B Plug
Cable Length - Imperial
1.7ft
Jacket Colour
Black
Product Range
U422 Series
Cable Length - Metric
500mm
USB Standard
USB 3.1
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102