Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €203.550 |
Price for:Each
Minimum: 1
Multiple: 1
€203.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU336-SMF-1G-LC
Order Code3494162
Technical Datasheet
Conversion TypeUSB to Fibre Converter
Baud Rate-
Converter Connector TypeLC Duplex Jack
Chip Type-
Cable Length - Metric155mm
Cable Length - Imperial6.1"
Product Range-
Technical Specifications
Conversion Type
USB to Fibre Converter
Converter Connector Type
LC Duplex Jack
Cable Length - Metric
155mm
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
6.1"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268