Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.260 |
| 5+ | €32.620 |
| 10+ | €29.970 |
| 25+ | €28.100 |
| 50+ | €26.750 |
| 100+ | €25.480 |
| 250+ | €24.740 |
Price for:Each
Minimum: 1
Multiple: 1
€35.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU042-025
Order Code2611859
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric8m
Cable Length - Imperial25ft
USB StandardUSB 2.0
Jacket ColourSilver
Electronic Marking-
Product Range-
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
25ft
Jacket Colour
Silver
Product Range
-
Cable Length - Metric
8m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for U042-025
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271071