Print Page
Image is for illustrative purposes only. Please refer to product description.
319 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.240 |
10+ | €3.610 |
25+ | €3.380 |
50+ | €3.220 |
100+ | €3.060 |
250+ | €2.870 |
500+ | €2.740 |
1000+ | €2.610 |
Price for:Each
Minimum: 1
Multiple: 1
€4.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU030-003
Order Code2367832
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric900mm
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
900mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for U030-003
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068494