Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €37.610 |
5+ | €34.780 |
10+ | €31.970 |
25+ | €29.970 |
50+ | €28.540 |
100+ | €27.180 |
250+ | €26.560 |
Price for:Each
Minimum: 1
Multiple: 1
€37.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU009-015-RJ45-X
Order Code3493670
Technical Datasheet
Conversion TypeUSB to Modular Converter
Baud Rate-
Converter Connector TypeRJ45 Plug
Chip Type-
Cable Length - Metric4.57m
Cable Length - Imperial15ft
Product Range-
Technical Specifications
Conversion Type
USB to Modular Converter
Converter Connector Type
RJ45 Plug
Cable Length - Metric
4.57m
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
15ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18643