Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €193.770 |
5+ | €180.860 |
10+ | €175.560 |
25+ | €168.800 |
50+ | €163.860 |
Price for:Each
Minimum: 1
Multiple: 1
€193.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU1220
Order Code1091737
Technical Datasheet
No. of Outlets13Outlets
Supply Voltage VAC120V
Current Rating20A
Length - Metric444.5mm
External Width - Metric114.3mm
Cable Length - Metric4.57m
Length - Imperial17.5"
External Width - Imperial4.5"
Cable Length - Imperial15ft
Product Range-
Technical Specifications
No. of Outlets
13Outlets
Current Rating
20A
External Width - Metric
114.3mm
Length - Imperial
17.5"
Cable Length - Imperial
15ft
Supply Voltage VAC
120V
Length - Metric
444.5mm
Cable Length - Metric
4.57m
External Width - Imperial
4.5"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.613416