Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP450-006
Order Code2668359
Also Known AsGTIN UPC EAN: 037332013323
Technical Datasheet
21 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.990 |
| 10+ | €7.070 |
| 25+ | €6.310 |
| 100+ | €6.010 |
| 250+ | €5.630 |
Price for:Each
Minimum: 1
Multiple: 1
€8.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP450-006
Order Code2668359
Also Known AsGTIN UPC EAN: 037332013323
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourBlack
Product Range-
Product Overview
The P450-006 is a 6ft null modem Serial Computer Cable with DB9 receptacle. It connects two serial devices that require a null modem (cross-wired) configuration. This superior molded cable with foil-shielding offer maximum EMI/RFI protection.
- Gold-plated connectors and contacts provide superior conductivity
- Full handshake null wiring configuration
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
6ft
Jacket Colour
Black
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1.83m
Product Range
-
Technical Docs (1)
Alternatives for P450-006
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129955