Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.470 |
5+ | €5.060 |
10+ | €4.650 |
25+ | €4.360 |
50+ | €4.150 |
100+ | €3.960 |
250+ | €3.710 |
Price for:Each
Minimum: 1
Multiple: 1
€5.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP222-006
Order Code2367882
Technical Datasheet
Connector Type AMini DIN 6 Position Plug
Connector Type BMini DIN 6 Position Receptacle
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColourBeige
Product Range-
Technical Specifications
Connector Type A
Mini DIN 6 Position Plug
Cable Length - Imperial
6ft
Jacket Colour
Beige
Connector Type B
Mini DIN 6 Position Receptacle
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070308