Print Page
Image is for illustrative purposes only. Please refer to product description.
188 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.940 |
| 5+ | €24.920 |
| 10+ | €22.900 |
| 25+ | €21.470 |
| 50+ | €20.440 |
| 100+ | €19.470 |
| 250+ | €18.430 |
Price for:Each
Minimum: 1
Multiple: 1
€26.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP032-002-2C13
Order Code2578455
Technical Datasheet
Connector to ConnectorIEC 320 C20 to IEC 320 C13
Cable Length - Metric610mm
Current Rating15A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial2ft
Technical Specifications
Connector to Connector
IEC 320 C20 to IEC 320 C13
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
2ft
Cable Length - Metric
610mm
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.256738