Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN458-001-62
Order Code2748683
Also Known AsGTIN UPC EAN: 037332135391
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.310 |
| 5+ | €35.770 |
| 10+ | €32.910 |
| 50+ | €29.830 |
| 100+ | €28.410 |
Price for:Each
Minimum: 1
Multiple: 1
€39.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN458-001-62
Order Code2748683
Also Known AsGTIN UPC EAN: 037332135391
Technical Datasheet
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BSC
No. of Fibres2Fibres
Fibre TypeMultimode
Lead Length - Metric300mm
Fibre Diameter62.5µm / 125µm
Product Range-
SVHCTo Be Advised
Product Overview
The N458-001-62 is a 0.3m duplex multimode Fibre Adapter with LC-male to SC-female connectors. It allows to utilizing older installed SC fibre cables when upgrading to newer switches using LC type SFP or GBIC transceivers. Plug the LC male end into the new switch and plug existing SC cables into the female SC ends. No need to scrap existing fibre cable plant with all new cables.
- Utilize Existing SC Cabling with new LC type switches
- Utilizing older, existing fibre SC cables with new LC installations
Applications
Communications & Networking, Fibre Optics
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibres
2Fibres
Lead Length - Metric
300mm
Product Range
-
Fibre Optic Connector B
SC
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032705