Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €329.770 |
Product Information
Product Overview
MC-UPS-2A24V-(A)-EVAL / TMC-UPS-10A70V-(A)-EVAL is a universal Power Stage. It drives up to 2A / 10A of current and is tolerant to supply voltages up to 24V / 70V. It uses half bridge gate drivers and discrete MOSFETs as well as standard connectors for supply and motor connection. Current measurement is implemented by inline shunt amplifiers. The Power Stages TMC-UPS-2A24V-A-EVAL and TMC-UPS-10A70V-A-EVAL (5V supply for shunt amplifiers) are optimized for usage with TMC4671-EVAL. The Power Stages TMC-UPS-2A24V-EVAL and TMC-UPS-10A70V-EVAL (3.3V supply for shunt amplifiers) are optimized for usage with TMC8670-EVAL.
- Power Stage for the TMC8670-EVAL
- 4 independent Half-Bridges with gate driver and phase current up to 2A RMS
- Main supply voltage (VM) up to 24V
- Supply for gatedrivers and shunt amplifiers (zero current level = 3.3V/2)
- 2 Phase Current shunt amplifiers and one for bottom shunt with 2A measurement range
Technical Specifications
DC Brushed Motor, DC Brushless Motor, Stepper Motor
Power Management - Motor Control
Power Stage TMC-UPS-2A24V-EVAL, Bridge Board Eselsbrücke, Driver Board TMC8670-EVAL
No SVHC (16-Jul-2019)
Trinamic
TMC8670
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate