Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC6300-EVAL-KIT
Order Code3416041
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €124.850 |
Price for:Each
Minimum: 1
Multiple: 1
€124.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC6300-EVAL-KIT
Order Code3416041
Technical Datasheet
Application Sub Type3 Phase BLDC & PMSM Motor
Silicon ManufacturerTrinamic
Kit Application TypePower Management
Silicon Core NumberTMC6300
Kit ContentsEval Board TMC6300
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- TMC6300 evaluation board
- TMC6300 low voltage three-phase BLDC/PMSM motor driver
- Supply voltage 2-11V DC, 2.0A coil current (peak)
- Direct bridge control for BLDC or PMSM sine-commutation
- Standby <lt/>50nA typical current draw
- Low RDSon LS 170mΩ & HS 170mΩ(typ)
- Full protection & diagnostic output
Technical Specifications
Application Sub Type
3 Phase BLDC & PMSM Motor
Kit Application Type
Power Management
Kit Contents
Eval Board TMC6300
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC6300
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094