Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC6140-EVAL
Order Code3775864
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €89.980 |
Price for:Each
Minimum: 1
Multiple: 1
€89.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC6140-EVAL
Order Code3775864
Technical Datasheet
Application Sub TypeBLDC, PMSM and Servo
Silicon ManufacturerTrinamic
Kit Application TypeMotor Driver
Silicon Core NumberTMC6140-LA
Kit ContentsEvaluation Board TMC6140-LA
Product Range-
SVHC0
Product Overview
TMC6140-EVAL allows evaluation of the TMC6140 in combination with the TRINAMIC evaluation board system, or as stand-alone-board. It uses the standard schematic and offers several options in order to test different modes of operation.
- 3-phase motors up to 32A RMS coil current
- Voltage range from 6VDC to 30VDC
- Gate drive 0.5A or 1.0A
- 3.3V switching regulator (0.5A) with internal schottky diode (up to 100mA)
- Charge pump pin to utilize buck converter for step-up converter
- 3 bottom shunt amplifiers
- Analog programmable short detect
- Two low power modes with 0.25mA standby current consumption
- Diagnostics output via UART-TxD
Technical Specifications
Application Sub Type
BLDC, PMSM and Servo
Kit Application Type
Motor Driver
Kit Contents
Evaluation Board TMC6140-LA
SVHC
0
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC6140-LA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065