Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH5718-51-28-101-10K
Order Code3772152
Product RangeQSH5718-x-10k
Also Known AsQSH5718-51-28-101-10000-AT
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €193.850 |
Price for:Each
Minimum: 1
Multiple: 1
€193.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH5718-51-28-101-10K
Order Code3772152
Product RangeQSH5718-x-10k
Also Known AsQSH5718-51-28-101-10000-AT
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size56.5mm
Coil TypeBipolar
Step Angle1.8°
Torque Max1.01N-m
Current Rating2.8A
Voltage Rating Max2.3VDC
No. of Wires4
External Length51mm
Shaft Diameter6.35mm
Product RangeQSH5718-x-10k
Shaft Length20mm
SVHC0
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Torque Max
1.01N-m
Voltage Rating Max
2.3VDC
External Length
51mm
Product Range
QSH5718-x-10k
SVHC
0
Motor Size
56.5mm
Step Angle
1.8°
Current Rating
2.8A
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
20mm
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65