Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL4208-61-04-013-1K
Order Code3772150
Product RangeQBL4208-x-1k
Also Known AsQBL4208-61-04-013-1024-AT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €212.720 |
Price for:Each
Minimum: 1
Multiple: 1
€212.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL4208-61-04-013-1K
Order Code3772150
Product RangeQBL4208-x-1k
Also Known AsQBL4208-61-04-013-1024-AT
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Rotational Speed Max4000rpm
Torque Max0.38N-m
Power Rating-
Motor Size42mm
External Length61mm
Product RangeQBL4208-x-1k
SVHC0
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
4000rpm
Power Rating
-
External Length
61mm
SVHC
0
Supply Voltage VDC
24V
Torque Max
0.38N-m
Motor Size
42mm
Product Range
QBL4208-x-1k
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82