Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoESELSBRUECKE
Order Code2822151
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.750 |
5+ | €11.520 |
Price for:Each
Minimum: 1
Multiple: 1
€11.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoESELSBRUECKE
Order Code2822151
Technical Datasheet
Accessory TypeConnector Board
For Use WithTRINAMIC Evaluation Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ESELSBRUECKE is a connector board for ADI Trinamic’s evaluation board system. With probes on the "Eselsbruecke" bridge board, all signals between MCU and corresponding evaluation board are accessible. Therefore, it allows quick and simple diagnosis for your application.
- Evaluation board for ESELSBRUECKE
- Board width is 1.5", board height is 2.4"
- 2x 44-pin header rows, 0.1"
- Connector type MPE Garry 090-3-044-1-F-XT0-0910
- Standard 2.54mm pin header with probing points for all signals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Connector Board
Product Range
-
For Use With
TRINAMIC Evaluation Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019