Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCC160-EVAL
Order Code2630495
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €228.120 |
Price for:Each
Minimum: 1
Multiple: 1
€228.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCC160-EVAL
Order Code2630495
Technical Datasheet
Application Sub Type3 Phase BLDC & PMSM Motor
Silicon ManufacturerTrinamic
Kit Application TypePower Management - Motor Control
Silicon Core NumberTMCC160
Kit ContentsEval Board TMCC160
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The TMCC160-EVAL is a reference design and an evaluation platform for TMCC160-LC motionCookie integrated servo controller microsystem. The board can be used as part of the Landungsbrücke evaluation platform or standalone. TMCC160-EVAL can also be combined with TMC8460-EVAL as an EtherCAT based Servo Controller. For diagnosis all signals are accessible with probes on the Eselsbrücke connector.
- Motor supply range from 6V to 24V
- Length range from 79mm to 85mm
- Trapezoidal velocity ramps
- CAN, a/b/n incremental, analogue, digital hall, RS232, RS485 and TMCL interface
- Additionally required is a power supply (max. 24V)
- BLDC supported motor type
- Single axes, peak phase current is 14A
- TMCL protocols
Applications
Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
3 Phase BLDC & PMSM Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board TMCC160
SVHC
No SVHC (16-Jul-2019)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMCC160
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16