Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5240-EVAL
Order Code4156097
Your Part Number
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.940 |
Price for:Each
Minimum: 1
Multiple: 1
€58.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5240-EVAL
Order Code4156097
Technical Datasheet
Application Sub Type2-Phase Stepper Motor Controller/Driver
Silicon ManufacturerTrinamic
Kit Application TypePower Management - Motor Control
Silicon Core NumberTMC5240
Kit ContentsEvaluation Board TMC5240, Eselsbruecke Bridge Connector Board
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
TMC5240-EVAL allows evaluation of the TMC5240 in combination with the TRINAMIC evaluation board system, or as stand-alone-board. It uses the standard schematic and offers several options in order to test different modes of operation. The TMC5240 is a Step/Dir Driver for Two-Phase Bipolar Stepper Motors up to 2.0A RMS (3.0A peak).
- 2-phase stepper motor up to 2.0A coil current (3.0A peak)
- Supply voltage 4.5 to 36V DC
- SPI and single wire UART
- Encoder interface and 2x reference switch input
- 1 to 256 microsteps
- Flexible wave table and phase shift to match motor
- StealthChop2™ silent PWM mode
- StallGuard4™ sensorless motor load detection
- 55mm x 85mm size
Contents
TMC5240-EVAL evaluation board, Eselsbruecke (bridge connector board).
Technical Specifications
Application Sub Type
2-Phase Stepper Motor Controller/Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board TMC5240, Eselsbruecke Bridge Connector Board
SVHC
No SVHC (16-Jul-2019)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC5240
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431