Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4671-TOSV-REF
Order Code3772161
Also Known AsTMC4671+TMC6100-TOSV-REF
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €92.000 |
Price for:Each
Minimum: 1
Multiple: 1
€92.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4671-TOSV-REF
Order Code3772161
Also Known AsTMC4671+TMC6100-TOSV-REF
Technical Datasheet
Silicon ManufacturerTrinamic
Silicon Core NumberTMC4671, TMC6100
Kit Application TypeMotor Driver
Application Sub TypeVentilators / Respirator System
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board TMC4671, TMC6100
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
TMC4671-TOSV-REF is an open source reference design for ventilators / respirator systems. It is a BDLC servo driver for voltages from +12V to +36V and motor RMS phase currents up to 6A. It offers a wide range of connectivity with its SBC connector in Raspberry Pi style, the add-on board header for a standard or custom pressure sensor add-on board, and general purpose I/O. Communication is via standard TTL UART or RS485 (when using the standard add-on board TOSV-SENSOR-REF).
- Servo controller w/ Field Oriented Control (FOC)
- Torque control (FOC), velocity control, position control
- Integrated ADCs, ∆Σ-ADC Frontend
- Encoder engine: hall analogue/digital, encoder analogue/digital
- Supports 3-phase PMSM/BLDC, 2-phase stepper motors and 1-phase DC motors
- Fast PWM Engine (25kHz ... 100kHz)
- Application SPI + debug (UART, SPI)
- Step-direction interface (S/D)
Technical Specifications
Silicon Manufacturer
Trinamic
Kit Application Type
Motor Driver
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
TMC4671, TMC6100
Application Sub Type
Ventilators / Respirator System
Core Sub-Architecture
-
Kit Contents
Reference Design Board TMC4671, TMC6100
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024