Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4671+TMC-UPS-10A70V-EVAL-KIT.
Order Code2916493
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €367.970 |
Price for:Each
Minimum: 1
Multiple: 1
€367.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4671+TMC-UPS-10A70V-EVAL-KIT.
Order Code2916493
Application Sub TypeMotor Driver
Silicon ManufacturerTrinamic
Kit Application TypeMotor Control
Silicon Core NumberTMC4671
Kit ContentsMCU Board Landungsbrücke, 2 Eselsbrücke Bridge Brd & TMC-UPS-10A70V-EVAL Pwr Stage, TMC4671-EVAL Brd
Product Range-
Product Overview
Bundle of 1 MCU board Landungsbrücke, 2 Eselsbrücke bridge boards and a TMC-UPS-10A70V-EVAL power stage as well as 1 TMC4671-EVAL driver board. It allows for a quick and simple start within only minutes to make motor turning while still providing full access to all registers and full functionality and diagnostics.
Technical Specifications
Application Sub Type
Motor Driver
Kit Application Type
Motor Control
Kit Contents
MCU Board Landungsbrücke, 2 Eselsbrücke Bridge Brd & TMC-UPS-10A70V-EVAL Pwr Stage, TMC4671-EVAL Brd
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC4671
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001