Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPM48-520
Order Code2590074
Product RangeVPM Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPM48-520
Order Code2590074
Product RangeVPM Series
Technical Datasheet
Power Rating25VA
Primary Voltages100V, 120V, 220V, 240V
Secondary Voltages2 x 24V
Winding TypeMulti Primary, Dual Secondary
Toroid CentrePotted
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter84mm
Height37mm
Secondary Current Nom1.04A
Product RangeVPM Series
Technical Specifications
Power Rating
25VA
Secondary Voltages
2 x 24V
Toroid Centre
Potted
Transformer Terminals
Wire Leaded
Height
37mm
Product Range
VPM Series
Primary Voltages
100V, 120V, 220V, 240V
Winding Type
Multi Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
84mm
Secondary Current Nom
1.04A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64003