Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.010 |
| 5+ | €8.600 |
| 10+ | €8.180 |
| 25+ | €7.800 |
Price for:Each
Minimum: 1
Multiple: 1
€9.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoMET-23-T
Order Code4066530
Technical Datasheet
Turns Ratio22.4:1
Primary Impedance1.6kohm
Secondary Impedance3.2ohm
Secondary Power65mW
Frequency Max100kHz
Isolation Voltage500Vrms
Transformer ApplicationsData/Voice Coupling
DC Resistance Primary230ohm
DC Resistance Secondary1ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min300Hz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
22.4:1
Secondary Impedance
3.2ohm
Frequency Max
100kHz
Transformer Applications
Data/Voice Coupling
DC Resistance Secondary
1ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
1.6kohm
Secondary Power
65mW
Isolation Voltage
500Vrms
DC Resistance Primary
230ohm
Transformer Mounting
Through Hole
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011833
Product traceability